Gedore 3/4 in Drive 30 mm Hexagon Square, 58mm Overall Length

N

This image is representative of the product range

Subtotal (1 unit)*

MYR164.71

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR164.71

*price indicative

RS Stock No.:
603-024
Mfr. Part No.:
6270700
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Socket Size

30 mm

Product Type

Socket

Drive Size

3/4in

Socket Type

Hexagon

Number of Pieces

1

Finish

Chrome Matt

Overall Length

58mm

Standards/Approvals

DIN 3124, ISO 2725-1, DIN 3120 - D 20, ISO 1174

Material

31Crv3

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Drive connector square 3/4 inch female is engineered for efficiency and user-friendliness, making it an essential addition to any toolkit. Designed in accordance with DIN 3124 and ISO 2725-1 standards, this tool offers a robust square drive that meets professional benchmarks with precision. Its non-slip cross knurling ensures a secure grip during manual operations, allowing for maximum torque without slippage. Crafted from high-quality vanadium steel, the matt chromium-plated finish not only enhances durability but also provides resistance to corrosion. This connector is Ideal for heavy-duty applications, offering reliability and longevity to tackle tough jobs effortlessly.

Square drive design aligns with DIN 3120 D 20 and ISO 1174 standards for compatibility

Manufactured from vanadium steel 31CrV3 for impressive strength and durability

Matt chrome plated surface for enhanced corrosion resistance and longevity

Features a non slip cross knurling for secure handling and control during use

Locking pin ensures a secure connection to prevent accidental detachment during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy