Gedore 3/4 in Drive 24 mm Hexagon Square, 52mm Overall Length
- RS Stock No.:
- 603-017
- Mfr. Part No.:
- 6270460
- Manufacturer:
- Gedore
N
Subtotal (1 unit)*
MYR159.38
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR159.38 |
*price indicative
- RS Stock No.:
- 603-017
- Mfr. Part No.:
- 6270460
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Socket Size | 24 mm | |
| Product Type | Socket | |
| Drive Size | 3/4in | |
| Socket Type | Hexagon | |
| Number of Pieces | 1 | |
| Finish | Chrome Matt | |
| Standards/Approvals | DIN 3124, ISO 2725-1, DIN 3120 - D 20, ISO 1174 | |
| Overall Length | 52mm | |
| Material | 31Crv3 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Socket Size 24 mm | ||
Product Type Socket | ||
Drive Size 3/4in | ||
Socket Type Hexagon | ||
Number of Pieces 1 | ||
Finish Chrome Matt | ||
Standards/Approvals DIN 3124, ISO 2725-1, DIN 3120 - D 20, ISO 1174 | ||
Overall Length 52mm | ||
Material 31Crv3 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Drive connector square 3/4 inch is expertly designed for professional-grade performance in both commercial and workshop settings. This robust connector adheres to DIN 3124 and ISO 2725-1 standards, ensuring compatibility and reliability. Crafted from high-quality vanadium steel, it features a matt chromium-plated finish for durability and corrosion resistance. With meticulous attention to detail, this connector not only provides a secure fit with its non-slip cross knurling but also features a locking pin for enhanced safety during operation. Ideal for various driving applications, this drive connector is an essential addition to any tool collection, facilitating efficient use in demanding tasks.
Manufactured from Durable chrome vanadium steel 31CrV3 for maximum strength
Matt chrome plated surface offers superior corrosion resistance
Non slip cross knurling ensures a secure grip during use
Incorporates a reliable locking pin for added safety and stability
Meets DIN 3124 and ISO 2725 1 standards for compatibility
Designed with a total length of 52 mm for enhanced reach in tight spaces
Perfect for manual operation, delivering precision and control
Related links
- STAHLWILLE 1/2 in Drive 36 mm Hexagon Square, 52mm Overall Length
- STAHLWILLE 3/8 in Drive 7 mm Hexagon Square, 52mm Overall Length
- STAHLWILLE 3/8 in Drive 3 mm Hexagon Square, 52mm Overall Length
- STAHLWILLE 3/4 in Drive 24 mm Hexagon Square, 51mm Overall Length
- Gedore 3/4 in Drive 36 mm Hexagon Square, 59.5mm Overall Length
- Gedore 3/4 in Drive 30 mm Hexagon Square, 58mm Overall Length
- Gedore 3/4 in Drive 55 mm Hexagon Square, 67mm Overall Length
- Gedore 3/4 in Drive 46 mm Hexagon Square, 66mm Overall Length
