Gedore 30 mm Ratchet with Ratchet Handle, 16in Overall

N

This image is representative of the product range

Subtotal (1 unit)*

MYR808.75

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR808.75

*price indicative

RS Stock No.:
603-026
Mfr. Part No.:
6255580
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Ratchet

Drive Size

30mm

Handle Type

Ratchet

Head Shape

Compact Ratchet

Overall Length

16in

Drive Type

Bi-Hexagon

Material

31Crv3

Finish

Manganese Phosphated

Number of Points

12

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Friction spanner is expertly designed for professionals demanding precision and reliability in their tools. Featuring a unique friction ratchet handle equipped with interchangeable UD profile or bi-hexagon insert rings, it caters to a variety of fastening needs. Crafted for durability with vanadium steel (31CrV3), this spanner is particularly suited for use in steel and scaffolding construction. The switchable ratcheting mechanism allows for unmatched efficiency, especially when working in tight spaces. With a flat shaft that reaches up to 30 inches and expandable to 35 inches with a slip-on tube, it provides flexibility and ease of use in multiple applications. This tool is an indispensable addition for any craftsman valuing high-quality workmanship.

Friction ratchet handle enhances control and efficiency

Exchangeable UD profile or bi hexagon insert rings cater to diverse fastening needs

Constructed from robust vanadium steel for long lasting durability

Designed for optimal use in steel and scaffolding construction

Flat shaft extends up to 30 inches, accommodating larger tasks

Expandable to 35 inches with a slip on tube for improved reach

Manganese phosphated surface treatment adds protection and wear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy