Gedore 65 mm Ratchet with Ratchet Handle, 940mm Overall
- RS Stock No.:
- 603-004
- Mfr. Part No.:
- 6257010
- Manufacturer:
- Gedore
N
This image is representative of the product range
Subtotal (1 unit)*
MYR3,345.48
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR3,345.48 |
*price indicative
- RS Stock No.:
- 603-004
- Mfr. Part No.:
- 6257010
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Ratchet | |
| Drive Size | 65mm | |
| Handle Type | Ratchet | |
| Head Shape | Compact Ratchet | |
| Overall Length | 940mm | |
| Drive Type | Bi-Hexagon | |
| Material | 31Crv3 | |
| Finish | Manganese Phosphated | |
| Number of Points | 12 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Ratchet | ||
Drive Size 65mm | ||
Handle Type Ratchet | ||
Head Shape Compact Ratchet | ||
Overall Length 940mm | ||
Drive Type Bi-Hexagon | ||
Material 31Crv3 | ||
Finish Manganese Phosphated | ||
Number of Points 12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Friction spanner with UD profile or bi-hexagon insert rings is an exceptional tool designed for heavy-duty applications. This high-performance tool features a friction ratchet handle that allows for smooth operation, making it Ideal for use in steel and scaffolding construction. The interchangeable UD profile or bi-hexagon insert rings enhance versatility, ensuring Peak performance in various tasks, from tightening to loosening fasteners. Built with robust vanadium steel 31CrV3 and finished with a manganese phosphate coating, this spanner not only promises durability but also excellent grip. With a total length of 940 mm, it provides extended reach while ensuring precision in your projects.
Friction ratchet handle promotes smooth and efficient operation
Designed with interchangeable UD profile or bi hexagon insert rings for added versatility
Suitable for use in demanding steel and scaffolding construction tasks
Constructed from Durable vanadium steel 31CrV3 for long lasting performance
Manganese phosphate surface finish enhances grip and durability
Extended reach of 940 mm allows for easy access in tight spaces
User friendly design maximises efficiency during use
Related links
- Gedore 55 mm Ratchet with Ratchet Handle, 760mm Overall
- Gedore 24 mm Ratchet with Ratchet Handle, 305mm Overall
- Gedore 80 mm Ratchet with Ratchet Handle, 960mm Overall
- Gedore 46 mm Ratchet with Ratchet Handle, 635mm Overall
- Gedore 19 x 22 mm Ratchet with Ratchet Handle, 315mm Overall
- Gedore 19 mm Ratchet with Ratchet Handle, 620mm Overall
- Gedore 17 x 19 mm Ratchet with Ratchet Handle, 315mm Overall
- Gedore 30 mm Ratchet with Ratchet Handle, 910mm Overall
