Gedore Ratchet with Ratchet Handle, 635mm Overall
- RS Stock No.:
- 603-014
- Mfr. Part No.:
- 6243650
- Manufacturer:
- Gedore
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,195.91
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,195.91 |
*price indicative
- RS Stock No.:
- 603-014
- Mfr. Part No.:
- 6243650
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Ratchet | |
| Handle Type | Ratchet | |
| Head Shape | Hex | |
| Overall Length | 635mm | |
| Drive Type | Bi-Hexagon | |
| Material | 31Crv3 | |
| Finish | Manganese Phosphated | |
| Number of Points | 12 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Ratchet | ||
Handle Type Ratchet | ||
Head Shape Hex | ||
Overall Length 635mm | ||
Drive Type Bi-Hexagon | ||
Material 31Crv3 | ||
Finish Manganese Phosphated | ||
Number of Points 12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Friction ratchet handle without insert ring is expertly crafted to provide exceptional performance in demanding applications, particularly in steel and scaffolding construction. Made from high-quality chrome-vanadium steel 31CrV3, this Durable tool is designed for efficiency and reliability. Its manganese-phosphated surface treatment elevates its resistance to wear and corrosion, ensuring longevity in tough environments. The handle's ergonomic design guarantees a firm and comfortable grip, allowing for precise torque application. With a total length of 635 mm and a head diameter of 70 mm, this friction spanner is tailored for versatility and ease of use, making it a valuable addition to any toolbox.
Constructed from robust chrome vanadium steel 31CrV3 for enhanced durability
Manganese phosphated finish to increase resistance to corrosion and wear
Ideal for various applications in steel and scaffolding construction
Ergonomic handle design promotes comfortable use and precise control
Total length of 635 mm allows for optimal leverage and access in tight spaces
Head diameter of 70 mm accommodates a wide range of fasteners with ease
Single piece construction ensures strength and reliability during heavy use
Related links
- Gedore 46 mm Ratchet with Ratchet Handle, 635mm Overall
- Gedore Ratchet with Ratchet Handle, 500mm Overall
- Gedore Ratchet with Ratchet Handle, 760mm Overall
- Gedore 30 mm Ratchet with Ratchet Handle, 910mm Overall
- Gedore 3/8 in Ratchet with Ratchet Handle, 200mm Overall
- Gedore 80 mm Ratchet with Ratchet Handle, 960mm Overall
- Gedore 65 mm Ratchet with Ratchet Handle, 940mm Overall
- Gedore 19 x 22 mm Ratchet with Ratchet Handle, 315mm Overall
