Gedore 60 mm Spanner with Ratchet Handle, 760mm Overall

N

This image is representative of the product range

Subtotal (1 unit)*

MYR2,142.87

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,142.87

*price indicative

RS Stock No.:
603-010
Mfr. Part No.:
6256980
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Drive Size

60mm

Product Type

Spanner

Handle Type

Ratchet

Head Shape

Compact Ratchet

Overall Length

760mm

Drive Type

Bi-Hexagon

Material

31Crv3

Finish

Manganese Phosphated

Number of Points

12

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Friction ratchet handle with insert ring is designed for precision and versatility in various heavy-duty applications, particularly in steel and scaffolding construction. This tool combines a sturdy friction spanner (31 K) with exchangeable UD profile or bi-hexagon insert rings (31 R), enabling you to tackle a wide range of fastening tasks efficiently. Constructed from high-quality chrome-vanadium steel 31CrV3 and finished with manganese phosphating for corrosion resistance, it is both Durable and reliable. With a total length of 760 mm (30 inches), it provides the necessary reach for effective leverage, making it an indispensable addition to any toolkit.

Friction spanner designed for maximum torque with exchangeable rings

Includes UD profile and bi hexagon insert options for enhanced versatility

Constructed from vanadium steel for superior durability and strength

Manganese phosphated surface ensures increased resistance to wear and corrosion

Wide dimensions facilitate ease of use with various fastening tasks

Specially suitable for heavy duty applications in steel and scaffolding construction

Hexagonal rings available upon request for customised solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy