Gedore Socket Wrench

This image is representative of the product range

Subtotal (1 set)*

MYR1,547.68

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Set(s)
Per Set
1 +MYR1,547.68

*price indicative

RS Stock No.:
602-478
Mfr. Part No.:
2308894
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Socket Wrench

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Combination ratchet spanner set is an essential tool for both professionals and DIY enthusiasts, designed to provide convenience and efficiency in various fastening tasks. Comprising ten meticulously crafted ratchet spanners in sizes ranging from 7 mm to 19 mm, this set is housed within a 1/3 Check-Tool-Module for organised storage and enhanced accessibility. Its lightweight foam construction ensures ease of handling, while the thoughtfully designed dimensions cater to a variety of applications. Ideal for tight spaces, this set enhances both performance and precision, making it a reliable choice for anyone seeking quality and functionality in their toolkit.

Contains 10 combination ratchet spanners for versatile applications

Sizes range from 7 mm to 19 mm, accommodating multiple fasteners

Constructed from Durable materials to withstand regular use

Foam storage offers protection and organisation, preventing loss

Designed for easy access, Ideal for use in confined spaces

Total height of 35 mm enables Compact storage

High quality craftsmanship ensures longevity and reliability

Related links