Teng Tools 105-Piece 1/2 in 6 Point Socket Set

N

Subtotal (1 unit)*

MYR5,586.24

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,586.24

*price indicative

RS Stock No.:
838-126
Mfr. Part No.:
THDV105
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Socket Set

Drive Size

1/2in

Number of Pieces

105

Socket Type

6 Point

Overall Length

398mm

Socket Size

1/2 in

Finish

Satin

Material

Chrome Vanadium

Set Contents

Telescopic Magnetic Pick Up Tool And Pen

Drive Type

Socket

COO (Country of Origin):
TW
The Teng Tools socket and tool set offers a comprehensive collection designed to meet the demands of professional mechanics and DIY enthusiasts. It features a well-organised layout, ensuring easy access to each tool within its sturdy case.

Includes 105 pieces, perfect for various automotive tasks

Constructed from chrome vanadium for durability and corrosion resistance

Hard-wearing case keeps tools organised and accessible

Meets DIN and ISO standards for quality and reliability

Lightweight at 13010g, facilitating easy handling

Comprises multiple socket types including regular and bit sockets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy