Teng Tools 44-Piece 1/2 in 6 Point Socket Set
- RS Stock No.:
- 838-119
- Mfr. Part No.:
- T1244
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
MYR2,448.68
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,448.68 |
*price indicative
- RS Stock No.:
- 838-119
- Mfr. Part No.:
- T1244
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 44 | |
| Socket Type | 6 Point | |
| Overall Length | 258mm | |
| Socket Size | 10 x 13 mm | |
| Finish | Satin | |
| Material | Chrome Vanadium | |
| Drive Type | Socket | |
| Set Contents | Step Up Adaptor 3/8 inF to 1/2 inM | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 44 | ||
Socket Type 6 Point | ||
Overall Length 258mm | ||
Socket Size 10 x 13 mm | ||
Finish Satin | ||
Material Chrome Vanadium | ||
Drive Type Socket | ||
Set Contents Step Up Adaptor 3/8 inF to 1/2 inM | ||
- COO (Country of Origin):
- TW
The Teng Tools socket and tool set provides a comprehensive selection of 44 pieces designed for various fastening tasks. This set includes both regular and deep 12-point bi-hexagon sockets, ensuring optimal compatibility and ease of use.
Constructed from chrome vanadium for enhanced durability
Includes a hard-wearing case for organised tool storage
Sockets designed to meet DIN and ISO standards for reliability
Features a range of metric and AF sizes for versatile applications
Carefully laid out tools for easy identification and access
Related links
- Teng Tools 105-Piece 1/2 in 6 Point Socket Set
- Teng Tools 34-Piece 1/2 in 6 Point Socket Set
- Teng Tools 14-Piece 1/2 in 6 Point Socket Set
- Teng Tools 17-Piece 1/2 in 6 Point Socket Set
- Facom 44-Piece 1/2 in 12 Point Socket Set
- Teng Tools 17-Piece 1″ 6 Point Socket Set
- Teng Tools 8-Piece 1 6 Point Socket Set
- Teng Tools 9-Piece 1/4 in 6 Point Socket Set
