Teng Tools 9-Piece 1/2 in Bit Clip
- RS Stock No.:
- 832-417
- Mfr. Part No.:
- M1209AF
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
MYR427.74
FREE delivery for orders over RM 150.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR427.74 |
*price indicative
- RS Stock No.:
- 832-417
- Mfr. Part No.:
- M1209AF
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Clip | |
| Drive Size | 1/2in | |
| Number of Pieces | 9 | |
| Socket Type | Bit | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Set Contents | 1/2 in Hex Bit Socket Clip Rail Set AF 9 Pieces | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Clip | ||
Drive Size 1/2in | ||
Number of Pieces 9 | ||
Socket Type Bit | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Set Contents 1/2 in Hex Bit Socket Clip Rail Set AF 9 Pieces | ||
Drive Type Hex | ||
- COO (Country of Origin):
- TW
The Teng Tools 1/2 inch Hex Bit Socket Clip Rail Set is a comprehensive collection designed for versatile use with various hexagon hole fastenings, meticulously crafted for efficiency and ease of handling.
Includes nine bits MADE from Durable S2 steel for longevity
Chrome vanadium construction ensures strength and resilience
Satin finish improves grip and handling comfort
Designed for use with in-hex screws and grub screws for versatility
Features a clip rail for convenient storage and organisation
Related links
- Teng Tools 9-Piece 1/2 in Bit Clip
- Teng Tools 9-Piece 3/8 in Bit Clip
- Teng Tools 9-Piece 1/2 in Bit Bit Set
- Teng Tools 9-Piece 1/2 in Bit Socket Set
- Teng Tools 9-Piece 1/4 in Bit Socket Set
- Teng Tools 9-Piece 1 Bit Standard Socket
- Teng Tools 9-Piece 1/4 in 6 Point Socket Set
- Teng Tools 9-Piece 1/2 in TX-E Socket Set
