Teng Tools 9-Piece 3/8 in Bit Clip
- RS Stock No.:
- 832-337
- Mfr. Part No.:
- M3812
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
MYR386.40
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 5 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR386.40 |
*price indicative
- RS Stock No.:
- 832-337
- Mfr. Part No.:
- M3812
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Clip | |
| Drive Size | 3/8in | |
| Number of Pieces | 9 | |
| Socket Type | Bit | |
| Finish | Satin | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Hex | |
| Set Contents | 3/8 in Hex Bit Socket Metric 8 mm | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Clip | ||
Drive Size 3/8in | ||
Number of Pieces 9 | ||
Socket Type Bit | ||
Finish Satin | ||
Material Chrome Vanadium Steel | ||
Drive Type Hex | ||
Set Contents 3/8 in Hex Bit Socket Metric 8 mm | ||
- COO (Country of Origin):
- TW
The Teng Tools 3/8 inch Hex Bit Socket Clip Rail Set is designed for use with fastenings featuring a hexagon hole. This robust set includes nine pieces of precision-engineered sockets for effective handling and storage.
Crafted from chrome vanadium for enhanced durability
Includes S2 steel bits pressed into the sockets for superior strength
Satin finish provides better grip when handling the sockets
Designed in accordance with DIN7422 standards
Supplied with a clip rail to ensure easy storage and organisation
Related links
- Teng Tools 9-Piece 3/8 in Bit Clip
- Teng Tools 9-Piece 1/2 in Bit Clip
- Teng Tools 9-Piece 3/8 in Bit Bit Set
- Teng Tools 9-Piece 3/8 in Regular Socket Set
- Teng Tools 9-Piece 3/8 in 6 Point Socket T-Bar
- Teng Tools 9-Piece 3 Bit Bit Set
- Teng Tools 9-Piece 1/2 in Bit Bit Set
- Teng Tools 9-Piece 1/2 in Bit Socket Set
