Teng Tools 1/2 in T-Handle Socket T-Bar Socket T-Bar, 243mm Overall
- RS Stock No.:
- 832-415
- Mfr. Part No.:
- M120050-C
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
MYR126.50
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR126.50 |
*price indicative
- RS Stock No.:
- 832-415
- Mfr. Part No.:
- M120050-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drive Size | 1/2in | |
| Product Type | Socket T-Bar | |
| Sub Type | Socket T-Bar | |
| Drive Type | T-Handle | |
| Overall Length | 243mm | |
| Finish | Satin | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 1/2in | ||
Product Type Socket T-Bar | ||
Sub Type Socket T-Bar | ||
Drive Type T-Handle | ||
Overall Length 243mm | ||
Finish Satin | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools sliding T bar is designed to facilitate quick and easy transportation of fastenings, enhancing efficiency in various applications.
Constructed from chrome vanadium for durability and strength
Satin finish provides a better grip when handling sockets
Ball detent on the male end securely grips the socket
Manufactured to meet DIN3122A standards for reliability
1/2 inch drive design ensures compatibility with standard sockets
Related links
- Teng Tools 3/4 in T-Handle Socket T-Bar Socket T-Bar, 450mm Overall
- Teng Tools T-HD01 1/4 to 3/8 in Socket T-Bar Socket T-Bar, 200mm Overall
- Facom K.120B 3/4 in Square Sliding T-Handle Socket T-Bar, 425mm Overall
- Teng Tools M140050-C 1 Socket T-Bar, 106mm Overall
- Teng Tools TBUSP14 3 Socket T-Bar with T-Handle Handle, 60mm Overall
- Teng Tools TBUSP16 3 Socket T-Bar with T-Handle Handle, 520mm Overall
- Facom R.209S 1/4 in Square Wobble Extension Bar Socket T-Handle, 55mm Overall
- Teng Tools M340050S-C 3 Socket T-Bar, 450mm Overall
