Teng Tools 3/4 in T-Handle Socket T-Bar Socket T-Bar, 450mm Overall
- RS Stock No.:
- 832-281
- Mfr. Part No.:
- M340050-C
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
MYR340.69
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR340.69 |
*price indicative
- RS Stock No.:
- 832-281
- Mfr. Part No.:
- M340050-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drive Size | 3/4in | |
| Product Type | Socket T-Bar | |
| Sub Type | Socket T-Bar | |
| Drive Type | T-Handle | |
| Overall Length | 450mm | |
| Finish | Satin | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 3/4in | ||
Product Type Socket T-Bar | ||
Sub Type Socket T-Bar | ||
Drive Type T-Handle | ||
Overall Length 450mm | ||
Finish Satin | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools 3/4 inch Sliding T Bar is a robust tool designed for efficient socket transportation. This T bar enhances access and torque, making it Ideal for various fastening applications.
Constructed from chrome vanadium for durability
Satin finish provides an improved grip
Ball detent on the male end ensures secure socket retention
Manufactured to DIN3122A standards for reliability
Compatible with a 3/4 inch drive for versatility
Net weight of 1395 grams balances sturdiness and usability
Related links
- Teng Tools M340050S-C 3 Socket T-Bar, 450mm Overall
- Teng Tools 1/2 in T-Handle Socket T-Bar Socket T-Bar, 243mm Overall
- Teng Tools T-HD01 1/4 to 3/8 in Socket T-Bar Socket T-Bar, 200mm Overall
- Teng Tools M380050-C 3 Socket T-Bar, 170mm Overall
- Teng Tools TBUSP21 3 Socket T-Bar, 60mm Overall
- Teng Tools TBUSP14 3 Socket T-Bar with T-Handle Handle, 60mm Overall
- Teng Tools TBUSP16 3 Socket T-Bar with T-Handle Handle, 520mm Overall
- Facom R.209S 1/4 in Square Wobble Extension Bar Socket T-Handle, 55mm Overall
