Teng Tools 1/2 in Universal Universal Joint Universal Joint, 69mm Overall
- RS Stock No.:
- 832-411
- Mfr. Part No.:
- M120030-C
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
MYR149.68
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 3 unit(s) shipping from 09 November 2026
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR149.68 |
*price indicative
- RS Stock No.:
- 832-411
- Mfr. Part No.:
- M120030-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drive Size | 1/2in | |
| Product Type | Universal Joint | |
| Drive Type | Universal | |
| Sub Type | Universal Joint | |
| Overall Length | 69mm | |
| Finish | Satin | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 1/2in | ||
Product Type Universal Joint | ||
Drive Type Universal | ||
Sub Type Universal Joint | ||
Overall Length 69mm | ||
Finish Satin | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools universal joint is designed to facilitate access to bolts and nuts in confined spaces, ensuring that users can work efficiently even in challenging environments.
Head rotates through 180° for versatile angle use
Ideal for operation in confined spaces
Constructed from Durable chrome vanadium material
Satin finish enhances grip when handling sockets
Retention groove secures connection to the drive end
Ball detent on male end provides secure socket grip
Designed for 1/2 inch Drive Universal Joint applications
Related links
- Teng Tools 1/4 in Universal Universal Joint Universal Joint, 33mm Overall
- Teng Tools 1/2 in Impact Universal Joint Universal Joint
- Teng Tools 1/2 in Universal Universal Joint Universal Joint
- Teng Tools 940030-C 3/4 in Universal Joint Universal Joint
- STAHLWILLE 1/4 in Square Universal Joint Universal Joint, 37mm Overall
- Teng Tools 3/4 in Drive 1-7/8 in 12 Point Socket, 69mm Overall Length
- AirTAC Universal Joint F-M16X150U Universal Joint 125mm Length
- SAM NM-240 1 in Universal Joint Socket, 125mm Overall
