Teng Tools 1/4 in Universal Universal Joint Universal Joint, 33mm Overall
- RS Stock No.:
- 832-274
- Mfr. Part No.:
- M140030-C
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
MYR104.59
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR104.59 |
*price indicative
- RS Stock No.:
- 832-274
- Mfr. Part No.:
- M140030-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drive Size | 1/4in | |
| Product Type | Universal Joint | |
| Sub Type | Universal Joint | |
| Drive Type | Universal | |
| Overall Length | 33mm | |
| Finish | Satin | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 1/4in | ||
Product Type Universal Joint | ||
Sub Type Universal Joint | ||
Drive Type Universal | ||
Overall Length 33mm | ||
Finish Satin | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools 1/4 inch Universal Joint is designed for versatile use, allowing for effective application in tight spaces and at various angles, ensuring optimal performance in diverse tasks.
Head rotates through 180° for flexibility in use
Ideal for confined spaces, enhancing accessibility
Constructed from chrome vanadium for durability
Satin finish provides a better grip when handling sockets
Retention groove secures the universal joint connection
Ball detent on the male end ensures a secure socket grip
Related links
- Teng Tools 1/2 in Universal Universal Joint Universal Joint, 69mm Overall
- Teng Tools 1/2 in Universal Universal Joint Universal Joint
- Teng Tools 940030-C 3/4 in Universal Joint Universal Joint
- Teng Tools 1/2 in Impact Universal Joint Universal Joint
- SAM NR-240 1/4 in Universal Joint Socket, 42mm Overall
- Facom K.240A 3/4 in Universal Universal Joint Socket Joint, 105mm Overall
- Teng Tools 1 Drive 8 Bit, 100mm Overall Length
- Teng Tools 1 Drive 3 Bit, 55mm Overall Length
