Teng Tools 3/4 in Square Extension Bar Extension, 400mm Overall
- RS Stock No.:
- 832-280
- Mfr. Part No.:
- M340022-C
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
MYR288.71
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR288.71 |
*price indicative
- RS Stock No.:
- 832-280
- Mfr. Part No.:
- M340022-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drive Size | 3/4in | |
| Product Type | Extension | |
| Sub Type | Extension Bar | |
| Drive Type | Square | |
| Overall Length | 400mm | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 3/4in | ||
Product Type Extension | ||
Sub Type Extension Bar | ||
Drive Type Square | ||
Overall Length 400mm | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools socket accessory is a robust and reliable extension bar, designed to enhance your toolset. It seamlessly connects with the drive end, providing a Durable solution for automotive and engineering tasks.
Retention groove ensures secure connection to the drive end
Ball detent on the male end grips the socket firmly
Complies with DIN3123B manufacturing standards
Includes a metal socket clip for convenient storage
Built from CrV material for superior durability
Lightweight at 1400 grams while maintaining heavy-duty performance
Related links
- Teng Tools 3 Extension Bar Extension, 400mm Overall
- Teng Tools 1 Square Extension Bar Extension, 400mm Overall
- Bahco 9563AB 1 in Square Square Drive Extension Bar Extension, 400mm Overall
- Teng Tools 3/4 in Extension Bar Extension Bar Extension, 200mm Overall
- Teng Tools 3/8 in Extension Bar Extension Bar Extension, 125mm Overall
- Teng Tools 3 Extension Bar Extension, 200mm Overall
- Teng Tools 3 Impact Extension Bar Extension, 75mm Overall
- Teng Tools 3/4 Extension Bar Extension, 100mm Overall
