Teng Tools 3/8 in Extension Bar Extension Bar Extension, 125mm Overall

N

Subtotal (1 unit)*

MYR57.62

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR57.62

*price indicative

RS Stock No.:
832-285
Mfr. Part No.:
M380023-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Drive Size

3/8in

Product Type

Extension

Drive Type

Extension Bar

Sub Type

Extension Bar

Overall Length

125mm

Material

Chrome Vanadium

COO (Country of Origin):
TW
The Teng Tools extension bar is a high-quality tool designed for secure connections in automotive and engineering applications. It facilitates the drive of sockets, providing essential versatility and ease of use in various tasks.

Retention groove for secure ball detent connections

Ball detent on the male end for a firm socket grip

Manufactured to high standards in accordance with DIN3123B

Includes a metal socket clip for organised storage

Designed for 3/8 inch drive with a 5 inch length

Impact-resistant design ensures longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy