Teng Tools 1/4 in Extension Bar Extension Bar Extension, 50mm Overall

N

Subtotal (1 unit)*

MYR35.07

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR35.07

*price indicative

RS Stock No.:
832-271
Mfr. Part No.:
M140020-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Extension

Drive Size

1/4in

Drive Type

Extension Bar

Sub Type

Extension Bar

Overall Length

50mm

Finish

Chrome

Material

Chrome Vanadium

COO (Country of Origin):
TW
The Teng Tools extension bar offers a reliable solution for extending your reach in various maintenance tasks. Designed for durability and ease of use, it seamlessly connects with sockets for efficient operation.

Crafted from chrome vanadium steel for strength

Features a retention groove for secure connection

Equipped with a ball detent for a firm grip on sockets

Manufactured to the DIN3123B standard for quality assurance

Includes a metal socket clip for socket rail compatibility

Measuring 50 mm in length, Ideal for tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy