Bosch Hex Extension Socket Accessory
- RS Stock No.:
- 673-185
- Mfr. Part No.:
- 2608595423
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
MYR89.64
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR89.64 |
*price indicative
- RS Stock No.:
- 673-185
- Mfr. Part No.:
- 2608595423
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Socket Accessory | |
| Sub Type | Extension | |
| Drive Type | Hex | |
| Finish | Chrome | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Socket Accessory | ||
Sub Type Extension | ||
Drive Type Hex | ||
Finish Chrome | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Extension bar for spade bits is designed to extend drilling reach with accuracy and stability. it features a secure quick‑change connection that ensures reliable performance during woodworking tasks. built with Durable materials, it provides long service life and efficient drilling when working on deep holes in wood.
Offers quick‑change system for fast bit replacement
Supports extended drilling reach in wood applications
Provides stable connection between drill and spade bit
Ensures Durable construction for long service life
Delivers efficient performance in woodworking tasks
Related links
- Bosch Hex Extension Socket Accessory
- Bosch 6.35 mm Hex Extension Socket Accessory
- Bosch Hex Holder Socket Accessory
- Bosch 6.35 mm Hex Holder Socket Accessory
- Bosch 6.35 mm Hex Arbour Socket Accessory
- SAM R.220 12 mm Hex Extension Socket Extension, 150mm Overall
- Bosch 6.35 mm Square Adapter Socket Accessory
- SAM R.217 12.5 mm Hex Extension Socket Extension, 250mm Overall
