Bourns 2 Output Switch Mode Power Supply 60 W Output
- RS Stock No.:
- 854-375
- Mfr. Part No.:
- PLN060-ER20A05S
- Manufacturer:
- Bourns
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save MYR12.85
View bulk pricing optionsSubtotal (1 tape of 2 units)*
MYR86.11
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 8 | MYR43.055 | MYR86.11 | - |
| 10 + | MYR41.77 | MYR83.54 | MYR12.85 |
*price indicative
- RS Stock No.:
- 854-375
- Mfr. Part No.:
- PLN060-ER20A05S
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Switch Mode Power Supply | |
| Number of Outputs | 2 | |
| Mount Type | Surface Mount | |
| Power | 60W | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 10 | |
| Maximum Operating Temperature | 125°C | |
| Depth | 8mm | |
| Length | 22.5mm | |
| Width | 21mm | |
| Series | PLN0 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Switch Mode Power Supply | ||
Number of Outputs 2 | ||
Mount Type Surface Mount | ||
Power 60W | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 10 | ||
Maximum Operating Temperature 125°C | ||
Depth 8mm | ||
Length 22.5mm | ||
Width 21mm | ||
Series PLN0 | ||
- COO (Country of Origin):
- CN
The Bourns High power PoE transformer is designed for efficient power conversion and management, providing reliable performance in various demanding applications.
Operating temperature range from -40 °C to +125 °C for reliable operation in extreme conditions
Transformer input voltage of 36-72 VDC for versatile power supply compatibility
Switching frequency of 200 kHz ensures efficient energy conversion
Moisture sensitivity level of 1 enhances reliability in humid environments
Related links
- Bourns 2 Output Switch Mode Power Supply 60 W Output
- Bourns 2 Output Switch Mode Power Supply Transformer 1 W Output 475 μH
- Bourns 2 Output Switch Mode Power Supply Transformer 1.5 W Output 475 μH
- TOKI TRADING Desktop Adapter Power Supply 60 W 12V Output, 5 A
- Wurth Elektronik 1 Output Switch Mode Power Supply Transformer 1.2 W Output 12 V dc, 4 mH
- Wurth Elektronik 1 Output Switch Mode Power Supply Transformer 1.25 W Output 5 V dc, 1.92 mH
- Wurth Elektronik 1 Output Switch Mode Power Supply Transformer 1.25 W Output 5 V dc, 4 mH
- Wurth Elektronik 1 Output Switch Mode Power Supply Transformer 1.2 W Output 12 V dc, 1.92 mH
