Copal Electronics PCB Slide Switch SPST 100 mA @ 12 V dc Slide
- RS Stock No.:
- 602-3548
- Mfr. Part No.:
- CSS-1211TB
- Manufacturer:
- Nidec Components
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save MYR13.00
View bulk pricing optionsSubtotal (1 unit)*
MYR6.04
FREE delivery for orders over RM 150.00
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 99 | MYR6.04 | - |
| 100 - 249 | MYR5.91 | MYR13.00 |
| 250 - 499 | MYR5.74 | MYR75.00 |
| 500 + | MYR5.57 | MYR235.00 |
*price indicative
- RS Stock No.:
- 602-3548
- Mfr. Part No.:
- CSS-1211TB
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
- COO (Country of Origin):
- CN
Related links
- Nidec Components PCB Slide Switch SPST Latching 100mA Liquid Crystal Polymer
- KNITTER-SWITCH PCB Slide Switch SPST 350mA
- KNITTER-SWITCH PCB Slide Switch SPST 350mA Copper
- KNITTER-SWITCH PCB Slide Switch SPST Latching 350mA Plastic
- APEM PCB Slide Switch SPST Latching 400mA Thermoplastic
- KNITTER-SWITCH PCB Slide Switch SPST Latching 3A Nylon
- KNITTER-SWITCH PCB Slide Switch SPST Latching 300mA, 350 mA Phosphor Bronze
- KNITTER-SWITCH PCB Slide Switch SPST Latching 500mA Polyamide
