NKK Switches PCB Slide Switch SPST On-Off-On 3A

Subtotal (1 pack of 5 units)*

MYR79.23

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR79.23MYR15.846

*price indicative

RS Stock No.:
286-589
Mfr. Part No.:
MS-N13P1A
Manufacturer:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Product Type

Slide Switch

Contact Configuration

SPST

Mount Type

PCB

Switch Operation

On-Off-On

Switch Contact Current

3A

Contact AC Voltage

250V ac

Contact DC Voltage

28V dc

Depth

12.7mm

Length

8mm

Series

M

Standards/Approvals

EU-RoHS compliant

Width

6.6mm

Mechanical Life

50000Cycles

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
PH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy