Eaton 1 Site Transformer 1 kVA, 208/600 V Primary, 115 V Secondary

Subtotal (1 unit)*

MYR2,415.30

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,415.30

*price indicative

RS Stock No.:
252-039
Mfr. Part No.:
206929 UTI1,0-115
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Site Transformer

Primary Voltage

208/600 V

Secondary Voltage

115 V

Electrical Phase

1

Series

UTI

Power

1kVA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Width

151mm

Length

150mm

Depth

150mm

Weight

13.4kg

Standards/Approvals

UL, VDE 011, IECEN 61558, VDE 0550, UL51, CSAC. . 66.06, UL 5, CSAC. . 66.106, CSAC. . 66, VDE 0100 Part 410, IECEN 6155846, VDE 0570 Part 6, UL 506

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

RoHS Status: Exempt

COO (Country of Origin):
HU
The Eaton Moeller series UTI Control transformer is an innovative solution designed for reliable power management in various applications. Engineered with a rated input voltage range of 208 to 600 V and an output voltage of 2 x 115 V, this robust transformer operates efficiently up to 1 kVA. Its fully vacuum-impregnated features reinforce insulation and enhance durability, allowing it to withstand ambient temperatures from -25 °C to 40 °C. Certified to meet stringent global standards, including UL and IEC/EN, it provides peace of mind for use in diverse environments. The transformer’s compact design ensures seamless integration into branch circuits and other electrical installations, making it a versatile choice for professionals seeking quality and performance.

Reinforced insulation increases operational safety

Fully vacuum-impregnated construction provides enhanced durability

Ambient temperature tolerance ensures performance in adverse conditions

Compact dimensions facilitate easy installation in tight spaces

High efficiency rating optimises energy consumption

Designed for compatibility with a broad spectrum of branch circuits

Meets rigorous safety and performance standards for global applications

Robust design reduces maintenance needs, promoting longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy