Eaton 1 Site Transformer 800 VA, 208/600 V Primary, 115 V Secondary
- RS Stock No.:
- 251-507
- Mfr. Part No.:
- 206928 UTI0,8-115
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,036.85
FREE delivery for orders over RM 150.00
- Ready to ship from 28 December 2026
Units | Per Unit |
|---|---|
| 1 + | MYR2,036.85 |
*price indicative
- RS Stock No.:
- 251-507
- Mfr. Part No.:
- 206928 UTI0,8-115
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Site Transformer | |
| Primary Voltage | 208/600 V | |
| Secondary Voltage | 115 V | |
| Electrical Phase | 1 | |
| Series | UTI | |
| Power | 800VA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 150mm | |
| Depth | 124mm | |
| Width | 151mm | |
| Weight | 9.6kg | |
| Standards/Approvals | XPTQ8 CSA-C22.2 No. 66 CSA-C22.2 No. 66.2-06 IEC/EN6155822, VDE 0100 Part 410 VDE 0570 Part 2-2/2-6 (safety transformer) VDE 0570 Part 2-4 (isolating transformer) UL Category Control No.: XPTQ2, VDE CE Certified by UL for use in Canada UL UL5085-1 VDE 0550 CSA-C22.2 No. 66.1-06 UL 506 UL 5085-2 IEC/EN 60204-1, ÖVE-EN 13 VDE 0113 | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Site Transformer | ||
Primary Voltage 208/600 V | ||
Secondary Voltage 115 V | ||
Electrical Phase 1 | ||
Series UTI | ||
Power 800VA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Length 150mm | ||
Depth 124mm | ||
Width 151mm | ||
Weight 9.6kg | ||
Standards/Approvals XPTQ8 CSA-C22.2 No. 66 CSA-C22.2 No. 66.2-06 IEC/EN6155822, VDE 0100 Part 410 VDE 0570 Part 2-2/2-6 (safety transformer) VDE 0570 Part 2-4 (isolating transformer) UL Category Control No.: XPTQ2, VDE CE Certified by UL for use in Canada UL UL5085-1 VDE 0550 CSA-C22.2 No. 66.1-06 UL 506 UL 5085-2 IEC/EN 60204-1, ÖVE-EN 13 VDE 0113 | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
Related links
- Eaton 1 Site Transformer 315 VA 115 V Secondary
- Eaton 1 Site Transformer 100 VA 115 V Secondary
- Eaton 1 Site Transformer 630 VA 115 V Secondary
- Eaton 1 Site Transformer 500 VA 115 V Secondary
- Eaton 1 Site Transformer 200 VA 115 V Secondary
- Eaton 1 Site Transformer 1 kVA 115 V Secondary
- Siemens 1 Safety Transformer 800 VA 115 V Secondary, 3.48 A O/P
- Block Site Transformer 800 VA 2 x 115 V ac Secondary, 3.47 A O/P
