Vishay Ceramic Single Layer Capacitor 47 pF 440V ac ± 10 % Y5S Dielectric, SMDY1, Surface Mount 125 °C Max Op. Temp.
- RS Stock No.:
- 814-208
- Mfr. Part No.:
- SMDY1470KY5SARS
- Manufacturer:
- Vishay
N
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
MYR4.59
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | MYR4.59 | - |
| 25 - 99 | MYR4.45 | 3% |
| 100 + | MYR4.32 | 5% |
*price indicative
- RS Stock No.:
- 814-208
- Mfr. Part No.:
- SMDY1470KY5SARS
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 47pF | |
| Product Type | Ceramic Single Layer Capacitor | |
| Voltage | 440V ac | |
| Mount Type | Surface Mount | |
| Series | SMDY1 | |
| Packaging | Tape and Reel | |
| Tolerance | ± 10 % | |
| Automotive Standard | No | |
| Dielectric | Y5S | |
| Suppression Class | Class X1 | |
| Terminal Type | Lead-Free Terminal | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 47pF | ||
Product Type Ceramic Single Layer Capacitor | ||
Voltage 440V ac | ||
Mount Type Surface Mount | ||
Series SMDY1 | ||
Packaging Tape and Reel | ||
Tolerance ± 10 % | ||
Automotive Standard No | ||
Dielectric Y5S | ||
Suppression Class Class X1 | ||
Terminal Type Lead-Free Terminal | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The Vishay Safety capacitor offers reliable performance for electronic applications requiring robust noise filtering. Designed for enhanced safety, it meets stringent compliance standards while ensuring effective operation at high voltages.
Complies with IEC 60384-14 standards for safety and performance
Constructed as a single-layer disc capacitor for reliability
Surface-mount design allows for efficient integration into electronic assemblies
Features flame-retardant epoxy resin for added safety
Related links
- Vishay Ceramic Single Layer Capacitor 220 pF 440V ac ± 10 % Y5S Dielectric Surface Mount 125 °C Max Op. Temp.
- Vishay Ceramic Single Layer Capacitor 100 pF 440V ac ± 10 % Y5S Dielectric Surface Mount 125 °C Max Op. Temp.
- Vishay Ceramic Single Layer Capacitor 22 pF 440V ac ± 10 % U2J Dielectric Surface Mount 125 °C Max Op. Temp.
- Vishay Ceramic Single Layer Capacitor 33 pF 440V ac ± 10 % U2J Dielectric Surface Mount 125 °C Max Op. Temp.
- Vishay Ceramic Single Layer Capacitor 1500 pF 440V ac ± 20 % Y5U Dielectric Surface Mount 125 °C Max Op. Temp.
- Vishay Ceramic Single Layer Capacitor 330 pF 440V ac ± 10 % Y5U Dielectric Surface Mount 125 °C Max Op. Temp.
- Vishay Ceramic Single Layer Capacitor 470 pF 440V ac ± 10 % Y5U Dielectric Surface Mount 125 °C Max Op. Temp.
- Vishay Ceramic Single Layer Capacitor 680 pF 440V ac ± 20 % Y5U Dielectric Surface Mount 125 °C Max Op. Temp.
