Vishay Ceramic Single Layer Capacitor 33 pF 440V ac ± 10 % U2J Dielectric, SMDY1, Surface Mount 125 °C Max Op. Temp.
- RS Stock No.:
- 814-207
- Mfr. Part No.:
- SMDY1330KU2JARS
- Manufacturer:
- Vishay
N
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
MYR4.59
FREE delivery for orders over RM 150.00
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | MYR4.59 | - |
| 25 - 99 | MYR4.45 | 3% |
| 100 + | MYR4.32 | 5% |
*price indicative
- RS Stock No.:
- 814-207
- Mfr. Part No.:
- SMDY1330KU2JARS
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 33pF | |
| Product Type | Ceramic Single Layer Capacitor | |
| Voltage | 440V ac | |
| Mount Type | Surface Mount | |
| Series | SMDY1 | |
| Packaging | Tape and Reel | |
| Tolerance | ± 10 % | |
| Automotive Standard | No | |
| Dielectric | U2J | |
| Suppression Class | Class X1 | |
| Maximum Operating Temperature | 125°C | |
| Terminal Type | Lead-Free Terminal | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 33pF | ||
Product Type Ceramic Single Layer Capacitor | ||
Voltage 440V ac | ||
Mount Type Surface Mount | ||
Series SMDY1 | ||
Packaging Tape and Reel | ||
Tolerance ± 10 % | ||
Automotive Standard No | ||
Dielectric U2J | ||
Suppression Class Class X1 | ||
Maximum Operating Temperature 125°C | ||
Terminal Type Lead-Free Terminal | ||
- COO (Country of Origin):
- CN
The Vishay Capacitor is a single-layer disc safety component designed for EMI suppression in various electrical applications. It operates at high voltages, ensuring reliable performance in demanding environments.
Complies with IEC 60384-14 for safety standards
Flame-retardant epoxy resin encapsulation for enhanced durability
Surface-mount design allows for easy integration and installation
Temperature range from -55 °C to +125 °C for versatile applications
Related links
- Vishay Ceramic Single Layer Capacitor 22 pF 440V ac ± 10 % U2J Dielectric Surface Mount 125 °C Max Op. Temp.
- Vishay Ceramic Single Layer Capacitor 10 pF 440V ac ± 10 % U2J Dielectric Surface Mount 125 °C Max Op. Temp.
- Vishay Ceramic Single Layer Capacitor 1500 pF 440V ac ± 20 % Y5U Dielectric Surface Mount 125 °C Max Op. Temp.
- Vishay Ceramic Single Layer Capacitor 220 pF 440V ac ± 10 % Y5S Dielectric Surface Mount 125 °C Max Op. Temp.
- Vishay Ceramic Single Layer Capacitor 330 pF 440V ac ± 10 % Y5U Dielectric Surface Mount 125 °C Max Op. Temp.
- Vishay Ceramic Single Layer Capacitor 470 pF 440V ac ± 10 % Y5U Dielectric Surface Mount 125 °C Max Op. Temp.
- Vishay Ceramic Single Layer Capacitor 680 pF 440V ac ± 20 % Y5U Dielectric Surface Mount 125 °C Max Op. Temp.
- Vishay Ceramic Single Layer Capacitor 47 pF 440V ac ± 10 % Y5S Dielectric Surface Mount 125 °C Max Op. Temp.
