Eaton, DX-SIN3 500 V ac 180A Sine Wave Filter

Subtotal (1 unit)*

MYR22,832.77

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR22,832.77

*price indicative

RS Stock No.:
259-376
Mfr. Part No.:
271604 DX-SIN3-180
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Maximum Voltage Rating

500 V ac

Series

DX-SIN3

Maximum Current Rating

180A

Dimensions

360 x 415 x 240mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton innovative solution is designed to enhance the performance of three-phase systems, providing reliable filtering for applications requiring clean sine wave output. Equipped with robust features, it ensures compatibility with various Eaton drives, making it an excellent choice for industrial settings. The DX Sine filter effectively mitigates harmonic distortion, ensuring smooth operation and prolonged lifespan of connected equipment. With a focus on safety and compliance, it meets stringent international standards, delivering peace of mind alongside efficiency. Engineered for optimal thermal management, the device is capable of operating effectively in varying temperature conditions while delivering consistent performance. This product stands as a testament to Eaton's commitment to excellence and innovation in power quality solutions.

Accelerates system reliability by reducing harmonic distortion
Ensures compatibility with Eaton's DA1, DG1, and other drives
Designed for optimal performance in diverse environmental conditions
Complies with essential safety standards, including UL and IEC
Facilitates extended equipment lifespan through enhanced power quality
Optimises thermal management for consistent operation during peak loads
Creates a quieter, more efficient operating environment for industrial applications
Suitable for installations up to 4000m with necessary precautions

Related links