Eaton, DX-SIN3 500 V ac 23.5A Sine Wave Filter
- RS Stock No.:
- 258-425
- Mfr. Part No.:
- 271593 DX-SIN3-023
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,508.03
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,508.03 |
*price indicative
- RS Stock No.:
- 258-425
- Mfr. Part No.:
- 271593 DX-SIN3-023
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Maximum Voltage Rating | 500 V ac | |
| Series | DX-SIN3 | |
| Maximum Current Rating | 23.5A | |
| Dimensions | 360 x 415 x 240mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Maximum Voltage Rating 500 V ac | ||
Series DX-SIN3 | ||
Maximum Current Rating 23.5A | ||
Dimensions 360 x 415 x 240mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton DX Sine filter offers advanced performance for three-phase applications, ensuring enhanced power quality and efficiency in your electrical systems. Designed for operation at 500 V AC, this solution is ideal for various industrial setups, catering to sensitive equipment requirements. With robust specifications, including a rated frequency range to 120 Hz and a compact design, this filter guarantees optimal performance while minimising harmonic distortion. The integration of cutting-edge technology allows for easy installation and seamless compatibility with Eaton's product range, making it a preferred choice among panel builders and engineers alike. Moreover, this product prioritises safety and reliability, backed by comprehensive certifications, to provide peace of mind in demanding environments. Whether used in automation, control systems, or any dynamic electrical application, the DX Sine filter stands out by delivering unmatched performance and dependability.
Advanced power quality management ensures optimal operational efficiency
Compact design optimises space utilisation in control panels
Rated operational current delivers powerful performance for demanding applications
Robust construction guarantees reliability in challenging environments
Versatile installation options cater to various mounting requirements
Comprehensive certifications affirm the product's safety and compliance standards
Compact design optimises space utilisation in control panels
Rated operational current delivers powerful performance for demanding applications
Robust construction guarantees reliability in challenging environments
Versatile installation options cater to various mounting requirements
Comprehensive certifications affirm the product's safety and compliance standards
