Eaton, DX-SIN3 500 V ac 150A Sine Wave Filter

Subtotal (1 unit)*

MYR22,288.95

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR22,288.95

*price indicative

RS Stock No.:
256-784
Mfr. Part No.:
271603 DX-SIN3-150
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Maximum Voltage Rating

500 V ac

Series

DX-SIN3

Maximum Current Rating

150A

Dimensions

360 x 415 x 225mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton robust and efficient three-phase sine filter is designed to enhance power quality in industrial applications, ensuring optimal performance of connected devices. Engineered for use with Eaton's DA1, DG1, SVX, and SPX drives, it accommodates a wide voltage range, offering reliability and longevity under demanding conditions. The filter boasts a compact design with ample thermal management features, making it suitable for both indoor and outdoor installations. With rigorous compliance to international standards, this product not only protects your equipment but also mitigates harmonic distortion, leading to longer service life and reduced operational costs. The high degree of protection and impressive resilience to extreme temperatures underscore its adaptability in various environments.

Delivers superior electromagnetic compatibility to safeguard sensitive equipment
Facilitates smooth operation within a wide temperature range from -10°C to 45°C
Engineered for easy integration with multiple Eaton Drive models, enhancing versatility
Constructed with robust materials ensuring durability and long-lasting performance
Utilises advanced thermal management to prevent overheating during extended use
Offers configurations to accommodate diverse mounting positions for installation flexibility
Supports high operational currents while maintaining low heat dissipation
Certified under multiple international standards, ensuring compliance and reliability
Designed for maximum efficiency at elevated operational frequencies

Related links