Allen Bradley 855W Series Green, Red Signal Tower, 24 V
- RS Stock No.:
- 264-9545
- Mfr. Part No.:
- 855W-G24Y3Y4
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)**
MYR1,247.24
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR1,247.24 |
**price indicative
- RS Stock No.:
- 264-9545
- Mfr. Part No.:
- 855W-G24Y3Y4
- Manufacturer:
- Allen Bradley
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Allen Bradley | |
Series | 855W | |
Lens Colour | Green, Red | |
Bulb Type | LED | |
Supply Voltage | 24 V | |
Select all | ||
---|---|---|
Manufacturer Allen Bradley | ||
Series 855W | ||
Lens Colour Green, Red | ||
Bulb Type LED | ||
Supply Voltage 24 V | ||
Related links
- Allen Bradley 855W Series Amber Red Electronic Sounder Signal Tower 24 V
- Allen Bradley 855D Series Amber Red Signal Tower LED Bulb
- Patlite LR10 Series Amber Red Signal Tower Upright
- Allen Bradley 855E Series White Signal Tower LED Bulb
- Allen Bradley 855E Series Blue Signal Tower LED Bulb
- Allen Bradley 855E Series Amber Signal Tower LED Bulb
- Werma RST 56 Series Green 2 Lights Built-in Mounting
- Patlite LR10 Series Green 2 Lights Upright