Allen Bradley 855E Series Blue Signal Tower, 24 V, LED Bulb
- RS Stock No.:
- 264-9533
- Mfr. Part No.:
- 855E-LL24B
- Brand:
- Allen Bradley
Subtotal (1 unit)*
MYR416.19
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 4 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | MYR416.19 |
*price indicative
- RS Stock No.:
- 264-9533
- Mfr. Part No.:
- 855E-LL24B
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 855E | |
| Component Type | Stack Light | |
| Lens Colour | Blue | |
| Bulb Type | LED | |
| Supply Voltage | 24 V | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 855E | ||
Component Type Stack Light | ||
Lens Colour Blue | ||
Bulb Type LED | ||
Supply Voltage 24 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Rockwell Automation 50 mm stack light LED lamp for socket mount module.
24V AC/DC
