Allen Bradley 855E Series Amber Signal Tower, 24 V, LED Bulb

Subtotal (1 unit)*

MYR371.04

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR371.04

*price indicative

RS Stock No.:
264-9532
Mfr. Part No.:
855E-LL24A
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Series

855E

Component Type

Stack Light

Lens Colour

Amber

Bulb Type

LED

Supply Voltage

24 V

RoHS Status: Exempt

COO (Country of Origin):
AT
The Rockwell Automation 50mm stack light amber LED lamp for socket mount modules.

Operates on 24V AC/DC