Allen Bradley 855D Series Amber, Green, Red Signal Tower, 24 V, LED Bulb

Subtotal (1 unit)*

MYR1,885.59

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,885.59

*price indicative

RS Stock No.:
264-9504
Mfr. Part No.:
855D-Q10B24Y3Y5Y4C1
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Series

855D

Component Type

Stack Light

Multifunction

Yes

Lens Colour

Amber, Green, Red

Bulb Type

LED

Supply Voltage

24 V

RoHS Status: Exempt

COO (Country of Origin):
AT
The Rockwell Automation 30 mm preassembled stack light operates on 24 V AC/DC power supply.

IP65 protection degree

Related links