Di-Soric SBP-RGB Series Blue, Green, Orange, Red, White, Yellow Signal Tower, 8 Lights, 18 → 30 V, Mounting
- RS Stock No.:
- 310-064
- Mfr. Part No.:
- SB-RGB-126-K-B5
- Manufacturer:
- Di-Soric
Subtotal (1 unit)*
MYR900.12
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR900.12 |
*price indicative
- RS Stock No.:
- 310-064
- Mfr. Part No.:
- SB-RGB-126-K-B5
- Manufacturer:
- Di-Soric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Di-Soric | |
| Series | SBP-RGB | |
| Number of Light Elements | 8 | |
| Lens Colour | Blue, Green, Orange, Red, White, Yellow | |
| Bulb Type | LED | |
| Sounder Component | None | |
| Mounting Style | Mounting Bracket | |
| Supply Voltage | 18 → 30 V | |
| Select all | ||
|---|---|---|
Brand Di-Soric | ||
Series SBP-RGB | ||
Number of Light Elements 8 | ||
Lens Colour Blue, Green, Orange, Red, White, Yellow | ||
Bulb Type LED | ||
Sounder Component None | ||
Mounting Style Mounting Bracket | ||
Supply Voltage 18 → 30 V | ||
- COO (Country of Origin):
- DE
The Di-Soric Signal lighting with IO-Link are intelligent units that can be adapted to custom requirements. They feature a large RGB illuminated area of 95 x 30 mm and display the machine status so that it is visible from far away. They can be configured by means of IO-Link light functions such as colour, brightness and the flashing of individual colours can be freely adjusted.
Long life due to intelligent thermal management
High protection type IP 67
Magnetic holder set available as an option
Adjustable mounting angle optionally available
Pluggable diffusion filter optionally available
High protection type IP 67
Magnetic holder set available as an option
Adjustable mounting angle optionally available
Pluggable diffusion filter optionally available
Related links
- Di-Soric SBP-RGB Series Blue Orange White 8 Lights Mounting
- Di-Soric SBP-RGB Series Blue Orange White 8 Lights M30
- Di-Soric SBP-RGB Series Blue Orange White 8 Lights M30
- Di-Soric SBP-RGB Series Blue Orange White 8 Lights M30
- Di-Soric SBP-RGB Point Series Blue Orange White 8 Lights
- Di-Soric SBT Series Blue Orange White 4 Lights Thread Mount
- Di-Soric SBT-F-BGYR Series Red/Yellow/Green Signal Tower 24 V, M30
- Di-Soric SBT-F-BGYR Series Red/Yellow/Green Buzzer Signal Tower 24 V, M30