Di-Soric SBP-RGB Point Series Blue, Green, Orange, Red, White, Yellow Signal Tower, 8 Lights, 18 → 30 V,

Subtotal (1 unit)*

MYR685.82

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR685.82

*price indicative

RS Stock No.:
310-062
Mfr. Part No.:
SBP-RGB-R50D-B5
Manufacturer:
Di-Soric
Find similar products by selecting one or more attributes.
Select all

Brand

Di-Soric

Series

SBP-RGB Point

Number of Light Elements

8

Lens Colour

Blue, Green, Orange, Red, White, Yellow

Bulb Type

LED

Sounder Component

None

Mounting Style

Mounting Bracket

Supply Voltage

18 → 30 V

COO (Country of Origin):
CN
The Di-Soric Signal lighting is a high-efficient, dome-shaped and multifunctional signal lighting offers 360° visibility. A nearly endless number of colours, the individual brightness, and the flashing behaviour can be parameterized through IO-Link. It has an illuminated area of 50 x 20 mm.

Low energy consumption
Freely configurable functions via IO Link
High protection type IP 67
Easy installation

Related links