Di-Soric SBT Series Blue, Green, Orange, Red, White, Yellow Signal Tower, 4 Lights, 18 → 30 V, Thread Mount
- RS Stock No.:
- 441-210
- Mfr. Part No.:
- SBT-RGB-R50-4B-B5
- Manufacturer:
- Di-Soric
Subtotal (1 unit)*
MYR1,436.26
FREE delivery for orders over RM 500.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,436.26 |
*price indicative
- RS Stock No.:
- 441-210
- Mfr. Part No.:
- SBT-RGB-R50-4B-B5
- Manufacturer:
- Di-Soric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Di-Soric | |
| Series | SBT | |
| Number of Light Elements | 4 | |
| Lens Colour | Blue, Green, Orange, Red, White, Yellow | |
| Bulb Type | LED | |
| Mounting Style | Thread Mount | |
| Supply Voltage | 18 → 30 V | |
| Select all | ||
|---|---|---|
Brand Di-Soric | ||
Series SBT | ||
Number of Light Elements 4 | ||
Lens Colour Blue, Green, Orange, Red, White, Yellow | ||
Bulb Type LED | ||
Mounting Style Thread Mount | ||
Supply Voltage 18 → 30 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Di-Soric Signal column features a 360° status display and provides a strong signal effect, thanks to state-of-the-art, high-efficiency LEDs, ensuring clear visibility from all angles.
Low energy consumption
Simple installation
Simple installation
Related links
- Di-Soric SBT Series Blue Orange White 4 Lights Thread Mount
- Di-Soric SBP-RGB Series Blue Orange White 8 Lights M30
- Di-Soric SBP-RGB Series Blue Orange White 8 Lights M30
- Di-Soric SBP-RGB Series Blue Orange White 8 Lights M30
- Di-Soric SBT-F-BGYR Series Red/Yellow/Green/Blue Buzzer Signal Tower 24 V, M30
- Di-Soric SBT-F-BGYR Series Red/Yellow/Green Signal Tower 24 V, M30
- Di-Soric SBT-F-BGYR Series Red/Yellow/Green Buzzer Signal Tower 24 V, M30
- Di-Soric SBT-F-BGYR Series Red/Yellow/Green/Blue Signal Tower 24 V, M30