Di-Soric SBT-F-BGYR Series Red/Yellow/Green Signal Tower, 3 Lights, 24 V, M30

Subtotal (1 unit)*

MYR494.69

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR494.69

*price indicative

RS Stock No.:
310-074
Mfr. Part No.:
SBT-F-GYR-R50-3S-B5
Manufacturer:
Di-Soric
Find similar products by selecting one or more attributes.
Select all

Brand

Di-Soric

Series

SBT-F-BGYR

Number of Light Elements

3

Lens Colour

Red/Yellow/Green

Bulb Type

LED

Sounder Component

None

Mounting Style

M30

Supply Voltage

24 V

COO (Country of Origin):
CN
The Di-Soric Multi-Segment Fixed Colour Signal Column is a high-efficiency, multi-segment signal column offers 360° visibility. With the fixed colour coding per segment, the signal column can be used immediately. The compact design and high protection type of the variants without a buzzer enable use in rough ambient conditions. It has illuminated area of 50 x 37 mm and 3 segments

Low energy consumption
Immediately usable
Simple installation
Assembly accessories optionally available

Related links