Di-Soric SBP-RGB Series Blue, Green, Orange, Red, White, Yellow Signal Tower, 8 Lights, 18 → 30 V, M30
- RS Stock No.:
- 310-081
- Mfr. Part No.:
- SBT-RGB-R50-5B-B5
- Manufacturer:
- Di-Soric
Subtotal (1 unit)*
MYR1,773.23
FREE delivery for orders over RM 500.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,773.23 |
*price indicative
- RS Stock No.:
- 310-081
- Mfr. Part No.:
- SBT-RGB-R50-5B-B5
- Manufacturer:
- Di-Soric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Di-Soric | |
| Series | SBP-RGB | |
| Number of Light Elements | 8 | |
| Lens Colour | Blue, Green, Orange, Red, White, Yellow | |
| Bulb Type | LED | |
| Sounder Component | None | |
| Mounting Style | M30 | |
| Supply Voltage | 18 → 30 V | |
| Select all | ||
|---|---|---|
Brand Di-Soric | ||
Series SBP-RGB | ||
Number of Light Elements 8 | ||
Lens Colour Blue, Green, Orange, Red, White, Yellow | ||
Bulb Type LED | ||
Sounder Component None | ||
Mounting Style M30 | ||
Supply Voltage 18 → 30 V | ||
- COO (Country of Origin):
- CN
The Di-Soric Multi-Segment IOL Signal Column is a high-efficiency, multi-segment signal column offers 360° visibility. A nearly infinite number of colours, and the individual brightness and the blinking behaviour can be parameterized for each segment through IO-Link. The compact design and high protection type of the variants without a buzzer enable use in rough ambient conditions. It has a illuminated area of 50 x 37 mm and 5 segments.
Low energy consumption
Can be used immediately
Freely configurable functions
Simple installation
Buzzer
Can be used immediately
Freely configurable functions
Simple installation
Buzzer
Related links
- Di-Soric SBP-RGB Series Blue Orange White 8 Lights M30
- Di-Soric SBP-RGB Series Blue Orange White 8 Lights M30
- Di-Soric SBP-RGB Series Blue Orange White 8 Lights M30
- Di-Soric SBP-RGB Series Blue Orange White 8 Lights Mounting
- Di-Soric SBP-RGB Point Series Blue Orange White 8 Lights
- Di-Soric SBT Series Blue Orange White 4 Lights Thread Mount
- Di-Soric SBT-F-WBGYR Series Blue Red Yellow Buzzer Signal Tower 24 V, M30
- Di-Soric SBT-F-BGYR Series Red/Yellow/Green Buzzer Signal Tower 24 V, M30