Schneider Electric Harmony XVB7 Series Green Steady Effect Indicator Light, LED Bulb 24V ac/dc, AC/DC, IP66

Subtotal (1 unit)*

MYR570.52

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR570.52

*price indicative

RS Stock No.:
754-062
Mfr. Part No.:
XVB7L23
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Indicator Light

Series

Harmony XVB7

Component Type

Light Module

Current Type

AC/DC

Light Effect

Steady

Mount Type

Inverted, Upright

Lens Colour

Green

Lamp Included

Yes

Bulb Type

LED

Terminal Type

Plug-In

Maximum Supply Voltage

24V ac/dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Height

63.82mm

Standards/Approvals

UL 60947-5-1

IP Rating

IP66

Hazardous Area Certification

CSA, IEC 60947-5-1, UL

Base Diameter

70mm

Housing Colour

Green

COO (Country of Origin):
DE
The Schneider Electric modular light module designed for steady signalling applications. It features a green LED beacon that integrates seamlessly into systems requiring Visual alerts, ensuring reliable operation in diverse conditions.

Features a recyclable design with an 89% recyclability potential at end of life

Constructed with Durable polycarbonate material for enhanced longevity

Meets stringent international standards including UL, IEC, and CSA certifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy