Schneider Electric Harmony XVB7 Series Orange Steady Effect Indicator Light, LED Bulb 24V ac/dc, AC/DC, IP66

Subtotal (1 unit)*

MYR406.91

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR406.91

*price indicative

RS Stock No.:
754-049
Mfr. Part No.:
XVB7C25
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony XVB7

Product Type

Indicator Light

Component Type

Light Module

Current Type

AC/DC

Light Effect

Steady

Mount Type

Inverted, Upright

Lens Colour

Orange

Lamp Included

Yes

Bulb Type

LED

Terminal Type

Plug-In

Maximum Supply Voltage

24V ac/dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL 60947-5-1

Height

59.3mm

IP Rating

IP66

Hazardous Area Certification

CSA, IEC 60947-5-1, UL

Base Diameter

70mm

Housing Colour

Orange

COO (Country of Origin):
DE
The Schneider Electric modular tower light offers a steady Orange LED signal visible in various environments, Ideal for applications requiring clear Visual indication of status or alerts.

IP66 rating provides excellent protection against dust and water

Operating temperature range supports use in -25 to 60 °C conditions

Built to last with a service life of up to 50,000 hours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy