Siemens 8WD4 Series Clear Blinking Effect Flashing Light Element, LED Bulb 230V, AC, IP54
- RS Stock No.:
- 648-134
- Mfr. Part No.:
- 8WD4250-5BE
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR808.32
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR808.32 |
*price indicative
- RS Stock No.:
- 648-134
- Mfr. Part No.:
- 8WD4250-5BE
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 8WD4 | |
| Product Type | Flashing Light Element | |
| Component Type | Flashlight | |
| Current Type | AC | |
| Current Consumption | 35mA | |
| Light Effect | Blinking | |
| Lens Colour | Clear | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 230V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL, UKCA, EN 61346-2, EAC, CE | |
| Height | 67mm | |
| Base Diameter | 52mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Housing Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 8WD4 | ||
Product Type Flashing Light Element | ||
Component Type Flashlight | ||
Current Type AC | ||
Current Consumption 35mA | ||
Light Effect Blinking | ||
Lens Colour Clear | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Maximum Supply Voltage 230V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL, UKCA, EN 61346-2, EAC, CE | ||
Height 67mm | ||
Base Diameter 52mm | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Housing Colour Clear | ||
- COO (Country of Origin):
- DE
The Siemens Flashlight element is equipped with an integrated LED, providing efficient and bright illumination. It has a compact diameter of 50 mm and is made from durable polycarbonate (PC) material for long-lasting use. The element uses a bayonet fastening method, ensuring easy and secure installation. It is ideal for various flashlight applications requiring reliable lighting.
PC material
IP54 protection rated
CE certification
UKCA Approval
Related links
- Siemens 8WD4 Series Clear Blinking Effect Flashing Light Element AC, IP54
- Siemens 8WD4 Series Clear Blinking Effect Flashing Light Element AC, IP65
- Siemens 8WD4 Series Green Blinking Effect Flashing Light Element AC, IP54
- Siemens 8WD4 Series Blue Blinking Effect Flashing Light Element AC, IP54
- Siemens 8WD4 Series Clear Blinking Effect Flashing Light Element AC/DC, IP54
- Siemens 8WD4 Series Clear Blinking Effect Flashing Light Element AC, IP65
- Siemens 8WD4 Series Clear Blinking Effect Flashing Light Element AC/DC, IP65
- Siemens 8WD4 Series Green Blinking Effect Flashing Light Element AC, IP54
