Siemens 8WD4 Series Clear Blinking Effect Flashing Light Element for Use with Signalling Column, 230 V, LED Bulb, AC,
- RS Stock No.:
- 648-164
- Mfr. Part No.:
- 8WD4450-5BE
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR874.31
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR874.31 |
*price indicative
- RS Stock No.:
- 648-164
- Mfr. Part No.:
- 8WD4450-5BE
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SIRIUS | |
| Series | 8WD4 | |
| Component Type | Flashlight Element | |
| Current Type | AC | |
| Light Effect | Blinking | |
| Lens Colour | Clear | |
| Bulb Type | LED | |
| Supply Voltage | 230 V | |
| For Use With | Signalling Column | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SIRIUS | ||
Series 8WD4 | ||
Component Type Flashlight Element | ||
Current Type AC | ||
Light Effect Blinking | ||
Lens Colour Clear | ||
Bulb Type LED | ||
Supply Voltage 230 V | ||
For Use With Signalling Column | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
The Siemens Flashlight element is equipped with an integrated LED and has a diameter of 70 mm. It is made from sturdy PC material and features a bayonet fastening method for easy and secure attachment. Perfect for reliable lighting needs.
PC material
IP65 protection rated
CE certification
UKCA Approval
IP65 protection rated
CE certification
UKCA Approval
Related links
- Siemens 8WD4 Series Clear Blinking Effect Flashing Light Element for Use with Signalling Column LED Bulb
- Siemens 8WD4 Series Clear Blinking Effect Flashing Light Element for Use with Signalling Column LED Bulb
- Siemens 8WD4 Series Clear Blinking Effect Flashing Light Element for Use with Signalling Column LED Bulb
- Siemens 8WD4 Series Blue Blinking Effect Flashing Light Element for Use with Signalling Column LED Bulb
- Siemens 8WD4 Series Green Blinking Effect Flashing Light Element for Use with Signalling Column LED Bulb
- Siemens 8WD4 Series Yellow Blinking Effect Flashing Light Element for Use with Signalling Column LED Bulb
- Siemens 8WD4 Series Red Blinking Effect Flashing Light Element for Use with Signalling Column LED Bulb IP65
- Siemens 8WD4 Series Green Blinking Effect Flashing Light Element for Use with Signalling Column LED Bulb
