Pfannenberg WBS Series Amber Flashing Effect Signal Tower for Use with WBS Series, 24 V dc, Xenon Bulb, DC, IP54
- RS Stock No.:
- 460-943
- Mfr. Part No.:
- 21003804000
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
MYR1,113.61
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,113.61 |
*price indicative
- RS Stock No.:
- 460-943
- Mfr. Part No.:
- 21003804000
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Range | Visual Signaling Devices | |
| Series | WBS | |
| Component Type | Flashing Warning Lights | |
| Multifunction | No | |
| Current Type | DC | |
| Light Effect | Flashing | |
| Lens Colour | Amber | |
| Bulb Type | Xenon | |
| Supply Voltage | 24 V dc | |
| For Use With | WBS Series | |
| IP Rating | IP54 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Range Visual Signaling Devices | ||
Series WBS | ||
Component Type Flashing Warning Lights | ||
Multifunction No | ||
Current Type DC | ||
Light Effect Flashing | ||
Lens Colour Amber | ||
Bulb Type Xenon | ||
Supply Voltage 24 V dc | ||
For Use With WBS Series | ||
IP Rating IP54 | ||
- COO (Country of Origin):
- DE
The Pfannenberg Classic flashing light with a sturdy metal housing, universally usable for a wide range of applications. It is also available with GL approval for maritime use. The housing and fixing bracket are made of robust anodized aluminum, ensuring durability in aggressive environmental conditions. The light is designed to withstand driving rain and other harsh weather conditions without damage.
Flashing light with 5J performance in a sturdy metal housing with amber lens
Can be used universally
Housing and fixing bracket made of sturdy, anodised aluminium
Aggressive environmental conditions or driving rain cannot damage the light
Impact-proof lens made of polycarbonate
Perfectly suitable for harsh industrial environments
Flash tube additionally secured by a steel clamp
Service life: after 8 million flashes, still 70% light emission
Dimensions: 50mm diameter x 200mm
Operating temperature: -40C+55C
Maximum visibility: 181m
7 Lens colours: clear, white, yellow, orange, red, green, blue
Can be used universally
Housing and fixing bracket made of sturdy, anodised aluminium
Aggressive environmental conditions or driving rain cannot damage the light
Impact-proof lens made of polycarbonate
Perfectly suitable for harsh industrial environments
Flash tube additionally secured by a steel clamp
Service life: after 8 million flashes, still 70% light emission
Dimensions: 50mm diameter x 200mm
Operating temperature: -40C+55C
Maximum visibility: 181m
7 Lens colours: clear, white, yellow, orange, red, green, blue
Related links
- Pfannenberg WBS Series Yellow Flashing Effect Signal Tower for Use with WBS Series Xenon Bulb IP54
- Pfannenberg WBS Series Red Flashing Effect Signal Tower for Use with WBS Series Xenon Bulb IP54
- Pfannenberg ABS Series Amber Flashing Effect Signal Tower for Use with ABS Series Xenon Bulb IP54
- Pfannenberg ABS Series Red Flashing Effect Signal Tower for Use with ABS Series Xenon Bulb IP54
- Pfannenberg ABS Series Yellow Flashing Effect Signal Tower for Use with ABS Series Xenon Bulb IP54
- e2s ST Series Amber Flashing Effect Beacon Unit Xenon Bulb IP66
- Pfannenberg WBL Series Red Flashing Effect Signal Tower for Use with WBS Series Xenon Bulb IP54
- Pfannenberg ABL Series Amber Flashing Effect Signal Tower for Use with ABL Series Xenon Bulb IP54
