Pfannenberg WBS Series Yellow Flashing Effect Signal Tower, Xenon Bulb 24V dc, DC, IP54
- RS Stock No.:
- 460-908
- Distrelec Article No.:
- 133-66-017
- Mfr. Part No.:
- 21003803000
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
MYR1,449.11
FREE delivery for orders over RM 150.00
In Stock
- 18 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 19 October 2026
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,449.11 |
*price indicative
- RS Stock No.:
- 460-908
- Distrelec Article No.:
- 133-66-017
- Mfr. Part No.:
- 21003803000
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Signal Tower | |
| Series | WBS | |
| Multifunction | No | |
| Current Type | DC | |
| Light Effect | Flashing | |
| Current Consumption | 0.25A | |
| Mount Type | Vertical | |
| Lens Colour | Yellow | |
| Lamp Included | Yes | |
| Bulb Type | Xenon | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 200mm | |
| Standards/Approvals | DIN 54113-2, EN 60825-1, RoHS, DIN EN 842, IEC 73, DIN EN 54 | |
| Base Diameter | 54mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Housing Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Signal Tower | ||
Series WBS | ||
Multifunction No | ||
Current Type DC | ||
Light Effect Flashing | ||
Current Consumption 0.25A | ||
Mount Type Vertical | ||
Lens Colour Yellow | ||
Lamp Included Yes | ||
Bulb Type Xenon | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Height 200mm | ||
Standards/Approvals DIN 54113-2, EN 60825-1, RoHS, DIN EN 842, IEC 73, DIN EN 54 | ||
Base Diameter 54mm | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Housing Colour Yellow | ||
- COO (Country of Origin):
- DE
The Pfannenberg Classic flashing light with a sturdy metal housing, universally usable for a wide range of applications. It is also available with GL approval for maritime use. The housing and fixing bracket are made of robust anodized aluminum, ensuring durability in aggressive environmental conditions. The light is designed to withstand driving rain and other harsh weather conditions without damage.
Flashing light with 5J performance in a sturdy metal housing with yellow lens
Can be used universally
Housing and fixing bracket made of sturdy, anodised aluminium
Aggressive environmental conditions or driving rain cannot damage the light
Impact-proof lens made of polycarbonate
Perfectly suitable for harsh industrial environments
Flash tube additionally secured by a steel clamp
Service life: after 8 million flashes, still 70% light emission
Dimensions: 50mm diameter x 200mm
Operating temperature: -40C+55C
Maximum visibility: 181m
7 Lens colours: clear, white, yellow, orange, red, green, blue
