ZDAUTO BOT Series Signal Converter, Digital Output, 5V Supply

N

Subtotal (1 bag of 25 units)*

MYR563.92

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR563.92MYR22.557

*price indicative

RS Stock No.:
666-091
Mfr. Part No.:
BOT05750C1b
Manufacturer:
ZDAUTO
Find similar products by selecting one or more attributes.
Select all

Brand

ZDAUTO

Module Type

Signal Converter

Output Signal Type

Digital

Output Range

1 → 800 mA, 20 → 250 V

Supply Voltage

5V

Series

BOT

COO (Country of Origin):
CN
The ZDAUTO M5S-BO Signal Converter ICs Optocoupler Transistor Output or Solid State Relay are fully sealed, waterproof, fireproof, and dustproof. Thanks to the universal connection scheme, all M5S modules are interchangeable without having to change the internal or external wiring. This allows all possible applications to be covered with a universal circuit, customized input and output configurations to be implemented by plugging in the appropriate modules, and even additional functions to devices already deployed in the field.

Isolated signal
5 mm SIP package

Related links