ZDAUTO BOT Series Signal Conditioner, Digital Output, 5V Supply
- RS Stock No.:
- 666-092
- Mfr. Part No.:
- BOT05750D1b
- Manufacturer:
- ZDAUTO
Subtotal (1 bag of 25 units)*
MYR620.31
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR620.31 | MYR24.812 |
*price indicative
- RS Stock No.:
- 666-092
- Mfr. Part No.:
- BOT05750D1b
- Manufacturer:
- ZDAUTO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZDAUTO | |
| Product Type | Signal Conditioner | |
| Output Signal Type | Digital | |
| Output Range | 1 → 800 mA, 20 → 250 V | |
| Supply Voltage | 5V | |
| Series | BOT | |
| Select all | ||
|---|---|---|
Brand ZDAUTO | ||
Product Type Signal Conditioner | ||
Output Signal Type Digital | ||
Output Range 1 → 800 mA, 20 → 250 V | ||
Supply Voltage 5V | ||
Series BOT | ||
- COO (Country of Origin):
- CN
The ZDAUTO M5S-BO Signal Converter ICs Optocoupler Transistor Output or Solid State Relay are fully sealed, waterproof, fireproof, and dustproof. Thanks to the universal connection scheme, all M5S modules are interchangeable without having to change the internal or external wiring. This allows all possible applications to be covered with a universal circuit, customized input and output configurations to be implemented by plugging in the appropriate modules, and even additional functions to devices already deployed in the field.
Isolated signal
5 mm SIP package
Related links
- ZDAUTO BOT Series Signal Conditioner 5V Supply
- ZDAUTO BOT Series Signal Conditioner 3.3V Supply
- ZDAUTO BID Series Signal Conditioner 5V Supply
- ZDAUTO AOV Series Signal Conditioner 5V Supply
- ZDAUTO AOA Series Signal Conditioner 5V Supply
- Weidmüller ACT20P Series Signal Conditioner Current Output 30 V dc Supply, ATEX
- ZDAUTO BID Series Signal Conditioner 0V dc, 3.3 V dc Supply
- Trumeter SC Series Signal Conditioner Analogue, Digital Output
