ZDAUTO BID Series Signal Converter, Digital Input, 0 → 3.3V dc Supply

N

Subtotal (1 bag of 25 units)*

MYR325.97

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR325.97MYR13.039

*price indicative

RS Stock No.:
666-088
Mfr. Part No.:
BID0524B1
Manufacturer:
ZDAUTO
Find similar products by selecting one or more attributes.
Select all

Brand

ZDAUTO

Module Type

Signal Converter

Input Signal Type

Digital

Input Range

0 → 5kHz

Supply Voltage

0 → 3.3V dc

Series

BID

COO (Country of Origin):
CN
The ZDAUTO M5S-BID signal converter ICs digital input are fully sealed, waterproof, fireproof, and dustproof. Thanks to the universal connection scheme, all M5S modules are interchangeable without having to change the internal or external wiring. This allows all possible applications to be covered with a universal circuit, customized input and output configurations to be implemented by plugging in the appropriate modules, and even additional functions to devices already deployed in the field.

Isolated signal
5 mm SIP package

Related links