ZDAUTO AI Series Signal Converter, Analog Input, 0 → 5V dc Supply

N

Subtotal (1 bag of 25 units)*

MYR1,150.66

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR1,150.66MYR46.026

*price indicative

RS Stock No.:
667-751
Mfr. Part No.:
AIA05020B3
Manufacturer:
ZDAUTO
Find similar products by selecting one or more attributes.
Select all

Brand

ZDAUTO

Module Type

Signal Converter

Input Signal Type

Analog

Input Range

0 → 20mA

Supply Voltage

0 → 5V dc

Series

AI

COO (Country of Origin):
CN
The ZDAUTO M5S-AI signal converter ICs analog input are fully sealed, waterproof, fireproof, and dustproof. Thanks to the universal connection scheme, all M5S modules are interchangeable without having to change the internal or external wiring. This allows all possible applications to be covered with a universal circuit, customized input and output configurations to be implemented by plugging in the appropriate modules, and even additional functions to devices already deployed in the field.

Universal input module
Optional are isolated or non-isolated signal
Multifunctional DC voltage and current and various types of temperature sensors
5 mm SIP package