Phoenix Contact ECM-UC Series Current Measuring Transducer, Current Input, 24V dc Supply
- RS Stock No.:
- 509-818
- Mfr. Part No.:
- 1191969
- Manufacturer:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 509-818
- Mfr. Part No.:
- 1191969
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Module Type | Current Transducer | |
| Input Signal Type | Current | |
| Input Range | 0 → 12.5A | |
| Supply Voltage | 24V dc | |
| Series | ECM-UC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Current Transducer | ||
Input Signal Type Current | ||
Input Range 0 → 12.5A | ||
Supply Voltage 24V dc | ||
Series ECM-UC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact current measuring transducer is designed to facilitate precise AC and DC measurements, making it an essential tool for modern monitoring applications. With a robust and versatile construction, this device accommodates a wide range of current measuring tasks through its four selectable measuring ranges. The configuration capabilities via USB-C interface, alongside the user-friendly web server access, enhance installation convenience and operational efficiency. With a compact design tailored for DIN rail mounting, it seamlessly integrates into existing systems. This product guarantees compliance with the latest safety standards, ensuring reliable performance in diverse environments, from industrial to commercial applications.
Compact dimensions allow for space-efficient integration within control panels
Enhanced connectivity options via Modbus/RTU enable smooth communication with various systems
Temperature and humidity resilience ensures stable operation under harsh environmental conditions
Robust electrical isolation protects sensitive components from surges and voltage spikes
Intuitive web server interface simplifies configuration and monitoring processes
Adaptable mounting position provides flexibility in installation setups
Enhanced connectivity options via Modbus/RTU enable smooth communication with various systems
Temperature and humidity resilience ensures stable operation under harsh environmental conditions
Robust electrical isolation protects sensitive components from surges and voltage spikes
Intuitive web server interface simplifies configuration and monitoring processes
Adaptable mounting position provides flexibility in installation setups
Related links
- Phoenix Contact ECM-UC Series Current Measuring Transducer 24V dc Supply
- Phoenix Contact MINI MCR Series Current Measuring Transducer Current Output, 24V dc Supply
- Phoenix Contact MCR-S10 Series Current Measuring Transducer Current Output, 20 → 30V dc Supply
- Phoenix Contact PACT Series Current Measuring Transducer Frequency Input 24V dc Supply
- Phoenix Contact MCR-S Series Current Measuring Transducer Current Output, 20 → 30V dc Supply
- Phoenix Contact MCR-VAC Series Current Measuring Transducer Relay Output, 20 → 30V dc Supply
- WAGO Current Measuring Transducer Digital 24V dc Supply
- Phoenix Contact MCR-SLP Series Current Measuring Transducer Current Output
