Phoenix Contact ECM-UC Series Current Measuring Transducer, Current Input, 24V dc Supply
- RS Stock No.:
- 484-068
- Mfr. Part No.:
- 1191984
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR2,562.20
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,562.20 |
*price indicative
- RS Stock No.:
- 484-068
- Mfr. Part No.:
- 1191984
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Module Type | Current Transducer | |
| Input Signal Type | Current | |
| Input Range | 0 → 125A | |
| Supply Voltage | 24V dc | |
| Series | ECM-UC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Current Transducer | ||
Input Signal Type Current | ||
Input Range 0 → 125A | ||
Supply Voltage 24V dc | ||
Series ECM-UC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact current measuring transducer ECM-UC-100A-MTCP offers precise measurement capabilities for both AC and DC currents, making it an ideal solution for various applications requiring accurate monitoring. Integrated with a user-friendly USB-C interface, the product enables seamless configuration via a web server without the need for an external power source. This device caters to a wide range of measuring needs with its adjustable input current settings, ensuring optimal adaptability in diverse environments. The ECM-UC-100A-MTCP is engineered to deliver reliable performance, featuring robust insulation characteristics and compliance with stringent safety standards. With its compact design, this transducer is easy to install in any setup, making it a versatile choice for electrical professionals.
Designed for both AC and DC currents, enhancing versatility in measurement
User-friendly USB-C interface simplifies the configuration process
Compact dimensions allow for easy integration into existing systems
Overvoltage protection ensures safe operation in varying conditions
Insulation characteristics comply with international standards for added safety
Efficient power consumption helps reduce operational costs
High overload capacity supports demanding applications with ease
Wide measuring range accommodates diverse operational requirements
Accommodates a variety of conductor sizes for flexible installation options
Built to withstand extreme ambient temperatures, promoting reliability
User-friendly USB-C interface simplifies the configuration process
Compact dimensions allow for easy integration into existing systems
Overvoltage protection ensures safe operation in varying conditions
Insulation characteristics comply with international standards for added safety
Efficient power consumption helps reduce operational costs
High overload capacity supports demanding applications with ease
Wide measuring range accommodates diverse operational requirements
Accommodates a variety of conductor sizes for flexible installation options
Built to withstand extreme ambient temperatures, promoting reliability
Related links
- Phoenix Contact ECM-UC Series Current Measuring Transducer 24V dc Supply
- Phoenix Contact MINI MCR Series Current Measuring Transducer Current Output, 24V dc Supply
- WAGO Current Measuring Transducer Digital 24V dc Supply
- Phoenix Contact MCR-S10 Series Current Measuring Transducer Current Output, 20 → 30V dc Supply
- Phoenix Contact PACT Series Current Measuring Transducer Frequency Input 24V dc Supply
- Phoenix Contact MCR-S Series Current Measuring Transducer Current Output, 20 → 30V dc Supply
- Phoenix Contact MCR-VAC Series Current Measuring Transducer Relay Output, 20 → 30V dc Supply
- Phoenix Contact MCR-SLP Series Current Measuring Transducer Current Output

